MMBT3904Q-7-F
vs
BC372P
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
DIODES INC
|
ZETEX PLC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
8 Weeks
|
|
Additional Feature |
HIGH RELIABILITY
|
|
Collector Current-Max (IC) |
0.2 A
|
1 A
|
Collector-Base Capacitance-Max |
4 pF
|
|
Collector-Emitter Voltage-Max |
40 V
|
100 V
|
Configuration |
SINGLE
|
DARLINGTON
|
DC Current Gain-Min (hFE) |
30
|
10000
|
JESD-30 Code |
R-PDSO-G3
|
R-PSIP-W3
|
JESD-609 Code |
e3
|
e0
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
200 °C
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
235
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
0.35 W
|
|
Reference Standard |
AEC-Q101
|
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
WIRE
|
Terminal Position |
DUAL
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
30
|
10
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
300 MHz
|
100 MHz
|
Turn-off Time-Max (toff) |
250 ns
|
|
Turn-on Time-Max (ton) |
70 ns
|
|
VCEsat-Max |
0.3 V
|
1 V
|
Base Number Matches |
1
|
2
|
Package Description |
|
TO-92 COMPATIBLE, E-LINE PACKAGE-3
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare MMBT3904Q-7-F with alternatives
Compare BC372P with alternatives