MMBT3904W
vs
PMST3904,115
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
Ihs Manufacturer |
WEITRONIC ENTERPRISE CO LTD
|
NXP SEMICONDUCTORS
|
Package Description |
SC-70, SOT-323, 3 PIN
|
PLASTIC, UMT3, SC-70, CMPAK-3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Part Package Code |
|
SC-70
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
SOT323
|
HTS Code |
|
8541.21.00.75
|
Collector Current-Max (IC) |
|
0.2 A
|
Collector-Base Capacitance-Max |
|
4 pF
|
Collector-Emitter Voltage-Max |
|
40 V
|
Configuration |
|
SINGLE
|
DC Current Gain-Min (hFE) |
|
30
|
JESD-30 Code |
|
R-PDSO-G3
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
150 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
260
|
Polarity/Channel Type |
|
NPN
|
Power Dissipation-Max (Abs) |
|
0.2 W
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
YES
|
Terminal Finish |
|
TIN
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
Transition Frequency-Nom (fT) |
|
300 MHz
|
Turn-off Time-Max (toff) |
|
240 ns
|
Turn-on Time-Max (ton) |
|
65 ns
|
VCEsat-Max |
|
0.3 V
|
|
|
|
Compare MMBT3904W with alternatives
Compare PMST3904,115 with alternatives
-
PMST3904,115 vs PMST3904,135
-
PMST3904,115 vs MMBT3904WT3
-
PMST3904,115 vs MMBT3904W_R1_10001
-
PMST3904,115 vs MMBT3904WT/R7
-
PMST3904,115 vs PMST3904
-
PMST3904,115 vs MMBT3904WT1G
-
PMST3904,115 vs MMBT3904WT1
-
PMST3904,115 vs MMBT3904W_R1_00001
-
PMST3904,115 vs CMST3904