MMBT3904WT3
vs
MMBT3904W_R2_10001
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
PANJIT INTERNATIONAL INC
|
Part Package Code |
SC-70
|
|
Package Description |
SC-70, 3 PIN
|
|
Pin Count |
3
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.2 A
|
|
Collector-Emitter Voltage-Max |
40 V
|
|
Configuration |
SINGLE
|
|
DC Current Gain-Min (hFE) |
30
|
|
JESD-30 Code |
R-PDSO-G3
|
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Polarity/Channel Type |
NPN
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
|
Terminal Position |
DUAL
|
|
Transistor Application |
AMPLIFIER
|
|
Transistor Element Material |
SILICON
|
|
Transition Frequency-Nom (fT) |
300 MHz
|
|
Turn-off Time-Max (toff) |
250 ns
|
|
Turn-on Time-Max (ton) |
70 ns
|
|
Base Number Matches |
3
|
1
|
Samacsys Manufacturer |
|
PANJIT
|
|
|
|
Compare MMBT3904WT3 with alternatives
Compare MMBT3904W_R2_10001 with alternatives