MMBT3906/S62Z
vs
BC372RLRA
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
ON SEMICONDUCTOR
|
Package Description |
SMALL OUTLINE, R-PDSO-G3
|
TO-226AA, 3 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.21.00.75
|
|
Collector Current-Max (IC) |
0.2 A
|
1 A
|
Collector-Base Capacitance-Max |
4.5 pF
|
|
Collector-Emitter Voltage-Max |
40 V
|
|
Configuration |
SINGLE
|
DARLINGTON
|
DC Current Gain-Min (hFE) |
30
|
8000
|
JEDEC-95 Code |
TO-236AB
|
TO-92
|
JESD-30 Code |
R-PDSO-G3
|
O-PBCY-T3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
CYLINDRICAL
|
Polarity/Channel Type |
PNP
|
NPN
|
Power Dissipation Ambient-Max |
0.35 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
NO
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
BOTTOM
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
250 MHz
|
200 MHz
|
Turn-off Time-Max (toff) |
300 ns
|
|
Turn-on Time-Max (ton) |
70 ns
|
|
VCEsat-Max |
0.4 V
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Part Package Code |
|
TO-92
|
Pin Count |
|
3
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare MMBT3906/S62Z with alternatives
Compare BC372RLRA with alternatives