MMBT3906 vs MMBT3906/E8 feature comparison

MMBT3906 Infineon Technologies AG

Buy Now Datasheet

MMBT3906/E8 Vishay Intertechnologies

Buy Now Datasheet
Source Content uid MMBT3906
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG VISHAY INTERTECHNOLOGY INC
Package Description ROHS COMPLIANT PACKAGE-3 ,
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.2 A 0.2 A
Collector-Emitter Voltage-Max 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 30
JESD-30 Code R-PDSO-G3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.33 W 0.3 W
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 250 MHz 250 MHz
Turn-off Time-Max (toff) 300 ns
Turn-on Time-Max (ton) 70 ns
Base Number Matches 40 1

Compare MMBT3906 with alternatives