MMBT3906LT1G
vs
SMBT3906E6327HTSA1
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
End Of Life
|
Ihs Manufacturer |
ONSEMI
|
INFINEON TECHNOLOGIES AG
|
Part Package Code |
SOT-23 (TO-236) 3 LEAD
|
|
Package Description |
HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN
|
SMALL OUTLINE, R-PDSO-G3
|
Pin Count |
3
|
|
Manufacturer Package Code |
318-08
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.21.00.95
|
|
Factory Lead Time |
77 Weeks
|
4 Weeks
|
Date Of Intro |
1999-01-01
|
|
Samacsys Manufacturer |
onsemi
|
Infineon
|
Collector Current-Max (IC) |
0.2 A
|
0.2 A
|
Collector-Base Capacitance-Max |
4.5 pF
|
|
Collector-Emitter Voltage-Max |
40 V
|
40 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
30
|
80
|
JEDEC-95 Code |
TO-236
|
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Polarity/Channel Type |
PNP
|
PNP
|
Power Dissipation-Max (Abs) |
0.3 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
250 MHz
|
250 MHz
|
Turn-off Time-Max (toff) |
300 ns
|
300 ns
|
Turn-on Time-Max (ton) |
70 ns
|
70 ns
|
VCEsat-Max |
0.4 V
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Transistor Application |
|
SWITCHING
|
|
|
|
Compare MMBT3906LT1G with alternatives
Compare SMBT3906E6327HTSA1 with alternatives