MMBT3906W_R1_10001
vs
MMBT3906WT1
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PANJIT INTERNATIONAL INC
|
MOTOROLA SEMICONDUCTOR PRODUCTS
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
Base Number Matches |
1
|
6
|
Package Description |
|
,
|
Collector Current-Max (IC) |
|
0.2 A
|
Configuration |
|
Single
|
DC Current Gain-Min (hFE) |
|
100
|
Operating Temperature-Max |
|
150 °C
|
Polarity/Channel Type |
|
PNP
|
Power Dissipation-Max (Abs) |
|
0.15 W
|
Surface Mount |
|
YES
|
Transition Frequency-Nom (fT) |
|
250 MHz
|
|
|
|
Compare MMBT3906W_R1_10001 with alternatives