MMBT4403_R1_10001
vs
MMBT4403
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
PANJIT INTERNATIONAL INC
|
NATIONAL SEMICONDUCTOR CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
1
|
31
|
HTS Code |
|
8541.21.00.75
|
Additional Feature |
|
HIGH SPEED SATURATED SWITCHING
|
Collector Current-Max (IC) |
|
0.6 A
|
Collector-Base Capacitance-Max |
|
8.5 pF
|
Collector-Emitter Voltage-Max |
|
40 V
|
Configuration |
|
SINGLE
|
DC Current Gain-Min (hFE) |
|
100
|
JEDEC-95 Code |
|
TO-236AB
|
JESD-30 Code |
|
R-PDSO-G3
|
JESD-609 Code |
|
e0
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
150 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Polarity/Channel Type |
|
PNP
|
Power Dissipation Ambient-Max |
|
0.35 W
|
Power Dissipation-Max (Abs) |
|
0.225 W
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
Transition Frequency-Nom (fT) |
|
200 MHz
|
Turn-off Time-Max (toff) |
|
255 ns
|
Turn-on Time-Max (ton) |
|
35 ns
|
VCEsat-Max |
|
0.4 V
|
|
|
|
Compare MMBT4403_R1_10001 with alternatives