MMBTA05 vs MMBTA05-HF feature comparison

MMBTA05 Galaxy Semi-Conductor Co Ltd

Buy Now Datasheet

MMBTA05-HF Comchip Technology Corporation Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GALAXY SEMI-CONDUCTOR CO LTD COMCHIP TECHNOLOGY CO LTD
Package Description SMALL OUTLINE, R-PDSO-G3 ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 100
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 1 1
Rohs Code Yes
Date Of Intro 2020-01-09
Samacsys Manufacturer Comchip Technology
Additional Feature HIGH RELIABILITY
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 0.3 W
Power Dissipation-Max (Abs) 0.3 W
VCEsat-Max 0.25 V

Compare MMBTA05 with alternatives

Compare MMBTA05-HF with alternatives