MMBTA06_R2_00001
vs
MMBTA06L99Z
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PAN JIT INTERNATIONAL INC
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description |
SMALL OUTLINE, R-PDSO-G3
|
SMALL OUTLINE, R-PDSO-G3
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.5 A
|
0.5 A
|
Collector-Emitter Voltage-Max |
80 V
|
80 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
100
|
100
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
100 MHz
|
100 MHz
|
Base Number Matches |
1
|
1
|
Operating Temperature-Max |
|
150 °C
|
Qualification Status |
|
Not Qualified
|
Transistor Application |
|
AMPLIFIER
|
|
|
|
Compare MMBTA06_R2_00001 with alternatives
Compare MMBTA06L99Z with alternatives