MMBTA14
vs
933816530215
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
DIOTEC SEMICONDUCTOR AG
|
NXP SEMICONDUCTORS
|
Package Description |
SOT-23, 3 PIN
|
SMALL OUTLINE, R-PDSO-G3
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.3 A
|
0.5 A
|
Configuration |
DARLINGTON
|
DARLINGTON
|
DC Current Gain-Min (hFE) |
20000
|
20000
|
JEDEC-95 Code |
TO-236
|
TO-236AB
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
0.3 W
|
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
125 MHz
|
125 MHz
|
VCEsat-Max |
1.5 V
|
|
Base Number Matches |
26
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Pin Count |
|
3
|
JESD-609 Code |
|
e3
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Transistor Application |
|
AMPLIFIER
|
|
|
|
Compare 933816530215 with alternatives