MMBTA42
vs
MMBTA42LT1G
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SINYORK CO LTD
|
ONSEMI
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Polarity/Channel Type |
NPN
|
NPN
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
36
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
SOT-23 (TO-236) 3 LEAD
|
Package Description |
|
TO-236, 3 PIN
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
318-08
|
HTS Code |
|
8541.21.00.95
|
Factory Lead Time |
|
60 Weeks
|
Samacsys Manufacturer |
|
onsemi
|
Collector Current-Max (IC) |
|
0.5 A
|
Collector-Emitter Voltage-Max |
|
300 V
|
DC Current Gain-Min (hFE) |
|
40
|
JEDEC-95 Code |
|
TO-236AB
|
JESD-30 Code |
|
R-PDSO-G3
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
260
|
Power Dissipation-Max (Abs) |
|
0.3 W
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
Matte Tin (Sn) - annealed
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Transistor Element Material |
|
SILICON
|
Transition Frequency-Nom (fT) |
|
50 MHz
|
|
|
|
Compare MMBTA42LT1G with alternatives