MMBZ5250B-7-F
vs
MMBZ5250B/E9
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
DIODES INC
|
|
Package Description |
ROHS COMPLIANT, PLASTIC PACKAGE-3
|
|
Pin Count |
3
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.50
|
|
Factory Lead Time |
8 Weeks
|
|
Additional Feature |
HIGH RELIABILITY
|
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
ZENER DIODE
|
|
Dynamic Impedance-Max |
25 Ω
|
|
JESD-30 Code |
R-PDSO-G3
|
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity |
UNIDIRECTIONAL
|
|
Power Dissipation-Max |
0.35 W
|
|
Qualification Status |
Not Qualified
|
|
Reference Voltage-Nom |
20 V
|
|
Surface Mount |
YES
|
|
Technology |
ZENER
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Voltage Tol-Max |
5%
|
|
Working Test Current |
6.2 mA
|
|
Base Number Matches |
1
|
|
|
|
|
Compare MMBZ5250B-7-F with alternatives