MMDF2P01HD vs IRF7416QPBF feature comparison

MMDF2P01HD Motorola Semiconductor Products

Buy Now Datasheet

IRF7416QPBF International Rectifier

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC INTERNATIONAL RECTIFIER CORP
Package Description SMALL OUTLINE, R-PDSO-G8 LEAD FREE, SOP-8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SEPARATE, 2 ELEMENTS SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 12 V 30 V
Drain Current-Max (ID) 2 A 10 A
Drain-source On Resistance-Max 0.2 Ω 0.02 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Number of Elements 2 1
Number of Terminals 8 8
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type P-CHANNEL P-CHANNEL
Power Dissipation-Max (Abs) 1.5 W 2.5 W
Pulsed Drain Current-Max (IDM) 17 A 45 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 3 2
Pbfree Code Yes
Part Package Code SOIC
Pin Count 8
Additional Feature AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE
Avalanche Energy Rating (Eas) 370 mJ
JEDEC-95 Code MS-012AA
Moisture Sensitivity Level 2

Compare MMDF2P01HD with alternatives

Compare IRF7416QPBF with alternatives