MMFT2406T1G
vs
MMFT2406T3
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ONSEMI
|
MOTOROLA INC
|
Part Package Code |
TO-261AA
|
|
Package Description |
LEAD FREE, CASE 318E-04, TO-261, 4 PIN
|
SMALL OUTLINE, R-PDSO-G4
|
Pin Count |
4
|
|
Manufacturer Package Code |
CASE 318E-04
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
onsemi
|
|
Case Connection |
DRAIN
|
DRAIN
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
240 V
|
240 V
|
Drain Current-Max (ID) |
0.7 A
|
0.7 A
|
Drain-source On Resistance-Max |
6 Ω
|
6 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code |
TO-261AA
|
TO-261AA
|
JESD-30 Code |
R-PDSO-G4
|
R-PDSO-G4
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
3
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
1.5 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8541.29.00.95
|
Power Dissipation Ambient-Max |
|
1.5 W
|
|
|
|
Compare MMFT2406T1G with alternatives
Compare MMFT2406T3 with alternatives