MMG3005NT1
vs
AH128-89G
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
QORVO INC
|
Package Description |
5 X 5 MM, ROHS COMPLIANT, PLASTIC, CASE 1543-04, MO-251, QFN-16
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
5A991.B
|
HTS Code |
8542.33.00.01
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
14 dB
|
16.6 dB
|
Input Power-Max (CW) |
18 dBm
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
16
|
|
Operating Frequency-Max |
2200 MHz
|
3500 MHz
|
Operating Frequency-Min |
800 MHz
|
60 MHz
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
LCC16(UNSPEC)
|
|
Power Supplies |
5 V
|
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND LOW POWER
|
Supply Current-Max |
520 mA
|
|
Surface Mount |
YES
|
|
Technology |
BIPOLAR
|
|
Base Number Matches |
2
|
2
|
|
|
|
Compare MMG3005NT1 with alternatives
Compare AH128-89G with alternatives