MMG3014N
vs
CMM6004-SC-0L0T
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
MIMIX BROADBAND INC
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
15 dB
|
13.5 dB
|
Operating Frequency-Max |
2170 MHz
|
3000 MHz
|
Operating Frequency-Min |
2110 MHz
|
250 MHz
|
RF/Microwave Device Type |
NARROW BAND HIGH POWER
|
WIDE BAND MEDIUM POWER
|
VSWR-Max |
5
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Input Power-Max (CW) |
|
20 dBm
|
JESD-609 Code |
|
e3
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare MMG3014N with alternatives
Compare CMM6004-SC-0L0T with alternatives