MMG3014N
vs
TQP7M9102
feature comparison
Part Life Cycle Code |
Transferred
|
Not Recommended
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
QORVO INC
|
Reach Compliance Code |
unknown
|
compliant
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
15 dB
|
15 dB
|
Operating Frequency-Max |
2170 MHz
|
4000 MHz
|
Operating Frequency-Min |
2110 MHz
|
400 MHz
|
RF/Microwave Device Type |
NARROW BAND HIGH POWER
|
WIDE BAND MEDIUM POWER
|
VSWR-Max |
5
|
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
ECCN Code |
|
5A991.B
|
Samacsys Manufacturer |
|
Qorvo
|
Input Power-Max (CW) |
|
27 dBm
|
JESD-609 Code |
|
e4
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
|
|
|
Compare MMG3014N with alternatives
Compare TQP7M9102 with alternatives