MMIP18M3N82C1 vs A-42440-1812 feature comparison

MMIP18M3N82C1 Amphenol Positronic

Buy Now Datasheet

A-42440-1812 Molex

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC MOLEX LLC
Reach Compliance Code unknown unknown
Additional Feature POLARIZED
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Termination GOLD (30) OVER NICKEL MATTE TIN (100) OVER NICKEL (50)
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYESTER POLYAMIDE66
JESD-609 Code e4 e3
MIL Conformance NO NO
Manufacturer Series MMIP 42440
Mating Information MMIP18M3N82C1 MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 18 18
UL Flammability Code 94V-0 94V-2
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Contact Finish Mating GOLD (30) OVER NICKEL (50)
Contact Material NOT SPECIFIED

Compare MMIP18M3N82C1 with alternatives

Compare A-42440-1812 with alternatives