MMIP18M3N82C1 vs PLC18M200A1 feature comparison

MMIP18M3N82C1 Amphenol Positronic

Buy Now Datasheet

PLC18M200A1 Amphenol Positronic

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown unknown
Additional Feature POLARIZED POLARIZED
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Termination GOLD (30) OVER NICKEL Gold Flash (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYESTER POLYESTER
JESD-609 Code e4
MIL Conformance NO NO
Manufacturer Series MMIP PLC
Mating Information MMIP18M3N82C1 MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 18 18
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Contact Finish Mating GOLD FLASH OVER NICKEL
Contact Material BERYLLIUM COPPER/BRASS

Compare MMIP18M3N82C1 with alternatives

Compare PLC18M200A1 with alternatives