MMIP18M3N82C1 vs PLCH18M300C2 feature comparison

MMIP18M3N82C1 Amphenol Positronic

Buy Now Datasheet

PLCH18M300C2 Amphenol Positronic

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown unknown
Additional Feature POLARIZED
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Termination GOLD (30) OVER NICKEL TIN LEAD
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e4 e0
MIL Conformance NO NO
Manufacturer Series MMIP PLCH
Mating Information MMIP18M3N82C1 MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 18 18
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Contact Finish Mating GOLD (30) OVER NICKEL
Contact Material BERYLLIUM COPPER/BRASS

Compare MMIP18M3N82C1 with alternatives

Compare PLCH18M300C2 with alternatives