MMIP18M93083C1 vs 1-794664-8 feature comparison

MMIP18M93083C1 Amphenol Positronic

Buy Now Datasheet

1-794664-8 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer POSITRONIC INDUSTRIES INC TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Additional Feature POLARIZED AMP-DUAC
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Termination GOLD (30) OVER NICKEL TIN LEAD
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYESTER POLYAMIDE
JESD-609 Code e4 e0
MIL Conformance NO NO
Mating Information MMIP18M93083C1 MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type PRESS FIT SOLDER
Total Number of Contacts 18 18
UL Flammability Code 94V-0 94V-2
Base Number Matches 1 2
Source Content uid 1-794664-8
Rohs Code No
Contact Finish Mating TIN LEAD
Contact Material COPPER ALLOY

Compare MMIP18M93083C1 with alternatives

Compare 1-794664-8 with alternatives