MMZ09312BT1
vs
HMC342
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
HITTITE MICROWAVE CORP
|
Package Description |
3 X 3 MM, ROHS COMPLIANT, SURFACE MOUNT, PLASTIC, 2131-01, QFN-12
|
DIE OR CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
|
Samacsys Manufacturer |
NXP
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
29 dB
|
16 dB
|
Input Power-Max (CW) |
14 dBm
|
-5 dBm
|
JESD-609 Code |
e3
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
12
|
|
Operating Frequency-Max |
1000 MHz
|
25000 MHz
|
Operating Frequency-Min |
400 MHz
|
13000 MHz
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
LCC12,.12SQ,20
|
DIE OR CHIP
|
Power Supplies |
5 V
|
3/5 V
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND LOW POWER
|
Supply Current-Max |
83 mA
|
|
Surface Mount |
YES
|
|
Technology |
BIPOLAR
|
GAAS
|
Terminal Finish |
Matte Tin (Sn)
|
Gold (Au)
|
Base Number Matches |
1
|
4
|
Additional Feature |
|
LOW NOISE
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-55 °C
|
|
|
|
Compare MMZ09312BT1 with alternatives
Compare HMC342 with alternatives