MN74HC00S vs 74HC132DB,118 feature comparison

MN74HC00S Panasonic Electronic Components

Buy Now Datasheet

74HC132DB,118 NXP Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer PANASONIC CORP NXP SEMICONDUCTORS
Part Package Code SOIC SSOP1
Package Description SOP, SOP14,.25 SOT-337-1, SSOP-14
Pin Count 14 14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0 e4
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.006 A 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Equivalence Code SOP14,.25 SSOP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Prop. Delay@Nom-Sup 15 ns 38 ns
Propagation Delay (tpd) 95 ns 38 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO YES
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 1.4 V 2 V
Supply Voltage-Nom (Vsup) 2 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 1 2
Manufacturer Package Code SOT337-1
Length 6.2 mm
Load Capacitance (CL) 50 pF
Moisture Sensitivity Level 1
Packing Method TR
Seated Height-Max 2 mm
Width 5.3 mm

Compare MN74HC00S with alternatives

Compare 74HC132DB,118 with alternatives