MN74HC00S
vs
MM74HC132M
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PANASONIC CORP
|
ROCHESTER ELECTRONICS INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP, SOP14,.25
|
SOP,
|
Pin Count |
14
|
14
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Family |
HC/UH
|
HC/UH
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
JESD-609 Code |
e0
|
e3
|
Logic IC Type |
NAND GATE
|
NAND GATE
|
Max I(ol) |
0.006 A
|
|
Number of Functions |
4
|
4
|
Number of Inputs |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP14,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Prop. Delay@Nom-Sup |
15 ns
|
|
Propagation Delay (tpd) |
95 ns
|
125 ns
|
Qualification Status |
Not Qualified
|
|
Schmitt Trigger |
NO
|
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
1.4 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
2 V
|
4.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Base Number Matches |
1
|
5
|
Pbfree Code |
|
Yes
|
Length |
|
8.6235 mm
|
Moisture Sensitivity Level |
|
1
|
Seated Height-Max |
|
1.753 mm
|
Width |
|
3.9 mm
|
|
|
|
Compare MN74HC00S with alternatives