MN74HC00S vs SN74HC132PWT feature comparison

MN74HC00S Panasonic Electronic Components

Buy Now Datasheet

SN74HC132PWT Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP TEXAS INSTRUMENTS INC
Part Package Code SOIC TSSOP
Package Description SOP, SOP14,.25 GREEN, PLASTIC, TSSOP-14
Pin Count 14 14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0 e4
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.006 A 0.0052 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP14,.25 TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Prop. Delay@Nom-Sup 15 ns 31 ns
Propagation Delay (tpd) 95 ns 156 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO YES
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 1.4 V 2 V
Supply Voltage-Nom (Vsup) 2 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Length 5 mm
Load Capacitance (CL) 50 pF
Moisture Sensitivity Level 1
Packing Method TR
Power Supply Current-Max (ICC) 0.02 mA
Seated Height-Max 1.2 mm
Width 4.4 mm

Compare MN74HC00S with alternatives

Compare SN74HC132PWT with alternatives