MOC3041 vs MOC3040 feature comparison

MOC3041 QT Optoelectronics

Buy Now Datasheet

MOC3040 Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QT OPTOELECTRONICS MOTOROLA INC
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Input Trigger Current-Max 0.015 A
Isolation Voltage-Max 7500 V 7500 V
JESD-609 Code e0 e0
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Current-Max 0.1 A
On-State Voltage-Max 3 V
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Surge Current 1 A
Repetitive Peak Off-state Voltage 400 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 8 4
Package Description PLASTIC, CASE 730A-01, DIP-6
Additional Feature UL RECOGNIZED
Configuration SINGLE
Input Trigger Current-Nom 30 mA
Peak Off-state Voltage-Min 400 V

Compare MOC3040 with alternatives