MOC3052SR2M
vs
MOC3052M
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
LITE-ON TECHNOLOGY CORP
|
Package Description |
|
DIP-6
|
Reach Compliance Code |
|
compliant
|
HTS Code |
|
8541.40.80.00
|
Factory Lead Time |
|
12 Weeks
|
Samacsys Manufacturer |
|
Lite-On
|
Additional Feature |
|
UL RECOGNIZED, VDE APPROVED
|
Configuration |
|
SINGLE
|
Forward Current-Max |
|
0.05 A
|
Input Trigger Current-Nom |
|
10 mA
|
Isolation Voltage-Max |
|
5000 V
|
Number of Elements |
|
1
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-40 °C
|
Optoelectronic Device Type |
|
TRIAC OUTPUT OPTOCOUPLER
|
Peak Off-state Voltage-Min |
|
600 V
|
Base Number Matches |
|
3
|
|
|
|
Compare MOC3052M with alternatives