MP080A-TW
vs
MP080ATW
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CTS CORP
|
CTS CORP
|
Package Description |
GREEN, RESISTANCE WELD, METAL, HC-49/U, 2 PIN
|
ROHS COMPLIANT, RESISTANCE WELD, METAL, HC-49/U, 2 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.60.00.50
|
|
Additional Feature |
AT-CUT CRYSTAL; AMMO PACK
|
AT-CUT CRYSTAL
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
100 µW
|
100 µW
|
Frequency Stability |
0.005%
|
0.005%
|
Frequency Tolerance |
45 ppm
|
50 ppm
|
Load Capacitance |
20 pF
|
20 pF
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom |
8 MHz
|
8 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Physical Dimension |
L10.85XB4.5XH13.46 (mm)/L0.427XB0.177XH0.53 (inch)
|
L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch)
|
Series Resistance |
45 Ω
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN SILVER COPPER OVER NICKEL
|
TIN SILVER COPPER
|
Base Number Matches |
2
|
2
|
Aging |
|
10 PPM/YEAR
|
JESD-609 Code |
|
e1
|
Manufacturer Series |
|
MP
|
|
|
|