MP2145GD-Z
vs
MIC5167YML-TR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MONOLITHIC POWER SYSTEMS INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
QFN-13/12
|
HVQCCN, LCC24,.16SQ,20
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
24 Weeks
|
12 Weeks
|
Samacsys Manufacturer |
Monolithic Power Systems (MPS)
|
Microchip
|
Additional Feature |
ADJUSTABLE OUTPUT VOLTAGE RANGE FROM 0.6 V TO 5.5 V, ALSO OPERATES IN PFM CONTROL TECHNIQUE
|
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
VOLTAGE-MODE
|
VOLTAGE-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
5.5 V
|
5.5 V
|
Input Voltage-Min |
2.8 V
|
2.6 V
|
Input Voltage-Nom |
3.6 V
|
3.3 V
|
JESD-30 Code |
R-XXSS-N12
|
S-XQCC-N24
|
JESD-609 Code |
e3
|
e4
|
Length |
3 mm
|
4 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
12
|
24
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
6 A
|
6 A
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Equivalence Code |
LCC12,.08X.12,20
|
LCC24,.16SQ,20
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SPECIAL SHAPE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
0.9 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK
|
BUCK
|
Switching Frequency-Max |
1200 kHz
|
1200 kHz
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
MATTE TIN
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
UNSPECIFIED
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Width |
2 mm
|
4 mm
|
Base Number Matches |
1
|
2
|
Output Voltage-Min |
|
0.6 V
|
Package Code |
|
HVQCCN
|
Terminal Pitch |
|
0.5 mm
|
|
|
|
Compare MP2145GD-Z with alternatives
Compare MIC5167YML-TR with alternatives