MP3115DT-LF-Z
vs
LTM4644IY
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
End Of Life
|
Transferred
|
Ihs Manufacturer |
MONOLITHIC POWER SYSTEMS INC
|
LINEAR TECHNOLOGY CORP
|
Part Package Code |
SOIC
|
BGA
|
Package Description |
LSSOP,
|
BGA-77
|
Pin Count |
6
|
77
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Monolithic Power Systems (MPS)
|
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Min |
0.5 V
|
4 V
|
Input Voltage-Nom |
1.5 V
|
12 V
|
JESD-30 Code |
R-PDSO-G6
|
R-PBGA-B77
|
JESD-609 Code |
e3
|
e0
|
Length |
2.9 mm
|
15 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
4
|
Number of Terminals |
6
|
77
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
4 V
|
|
Output Voltage-Min |
2.5 V
|
|
Output Voltage-Nom |
3.3 V
|
1.5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
BGA
|
Package Equivalence Code |
TSOP6,.11,37
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
GRID ARRAY
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.45 mm
|
5.21 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK
|
BUCK
|
Switching Frequency-Max |
1300 kHz
|
1300 kHz
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
BALL
|
Terminal Pitch |
0.95 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Width |
1.6 mm
|
9 mm
|
Base Number Matches |
1
|
2
|
Manufacturer Package Code |
|
BGA
|
Additional Feature |
|
ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5.5V
|
Input Voltage-Max |
|
14 V
|
|
|
|
Compare MP3115DT-LF-Z with alternatives