MP5010HN
vs
MP5010HN
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICRO POWER SYSTEMS
|
EXAR CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
O-PBCY-W2
|
O-PBCY-T2
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
1.25 V
|
1.25 V
|
Output Voltage-Min |
1.2 V
|
1.2 V
|
Output Voltage-Nom |
1.22 V
|
1.22 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max (Isup) |
0.05 mA
|
0.05 mA
|
Surface Mount |
NO
|
NO
|
Temp Coef of Voltage-Max |
50 ppm/°C
|
50 ppm/°C
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
WIRE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Trim/Adjustable Output |
NO
|
NO
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Package Description |
|
PLASTIC, TO-92, 2 PIN
|
JESD-609 Code |
|
e0
|
Package Code |
|
TO-92
|
Package Equivalence Code |
|
SIP2,.1
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
2.54 mm
|
Voltage Tolerance-Max |
|
2.5%
|
|
|
|
Compare MP5010HN with alternatives
Compare MP5010HN with alternatives