MPC958FAR2
vs
ICS527R-03
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
QFP
|
SSOP
|
Package Description |
7 X 7 MM, PLASTIC, LQFP-32
|
0.150 INCH, 0.025 MM PITCH, SSOP-28
|
Pin Count |
32
|
28
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
958
|
|
Input Conditioning |
DIFFERENTIAL
|
STANDARD
|
JESD-30 Code |
S-PQFP-G32
|
R-PDSO-G28
|
JESD-609 Code |
e0
|
e0
|
Length |
7 mm
|
9.9 mm
|
Logic IC Type |
PLL BASED CLOCK DRIVER
|
PLL BASED CLOCK DRIVER
|
Moisture Sensitivity Level |
2
|
1
|
Number of Functions |
1
|
1
|
Number of Inverted Outputs |
|
1
|
Number of Terminals |
32
|
28
|
Number of True Outputs |
10
|
1
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LQFP
|
SSOP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
FLATPACK, LOW PROFILE
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
220
|
240
|
Propagation Delay (tpd) |
7 ns
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Same Edge Skew-Max (tskwd) |
0.2 ns
|
|
Seated Height-Max |
1.6 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
3.465 V
|
3.45 V
|
Supply Voltage-Min (Vsup) |
3.135 V
|
3.15 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn85Pb15)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.8 mm
|
0.635 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
20
|
Width |
7 mm
|
3.9 mm
|
fmax-Min |
100 MHz
|
160 MHz
|
Base Number Matches |
1
|
4
|
Pbfree Code |
|
No
|
Max I(ol) |
|
0.012 A
|
Package Equivalence Code |
|
SSOP28,.25
|
Technology |
|
CMOS
|
|
|
|
Compare MPC958FAR2 with alternatives
Compare ICS527R-03 with alternatives