MPM-45-24ST
vs
MPM-45-24
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MEAN WELL ENTERPRISES CO LTD
|
MEAN WELL ENTERPRISES CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Mean Well
|
Mean Well
|
Analog IC - Other Type |
AC-DC REGULATED POWER SUPPLY MODULE
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
IEC, EN, EAC,UL, ANSI, CSA
|
IEC, EN, EAC,UL, ANSI, CSA
|
Control Mode |
VOLTAGE-MODE
|
VOLTAGE-MODE
|
Efficiency (Main Output) |
92.5%
|
92.5%
|
Input Voltage-Max |
264 V
|
264 V
|
Input Voltage-Min |
80 V
|
80 V
|
Input Voltage-Nom |
115 V
|
115 V
|
JESD-30 Code |
R-XXFM-X
|
R-XDMA-P4
|
Line Regulation-Max |
0.5%
|
0.5%
|
Load Regulation-Max |
0.5%
|
0.5%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Operating Temperature-Max |
80 °C
|
80 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Output Current-Max |
1.88 A
|
1.88 A
|
Output Voltage-Max |
24.48 V
|
24.48 V
|
Output Voltage-Min |
23.52 V
|
23.52 V
|
Output Voltage-Nom |
24 V
|
24 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
XFM
|
DMA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
MICROELECTRONIC ASSEMBLY
|
Protections |
THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT; OVERLOAD
|
THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT; OVERLOAD
|
Ripple Voltage (Main Out) |
0.0707 Vrms
|
0.0707 Vrms
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Terminal Form |
UNSPECIFIED
|
PIN/PEG
|
Terminal Position |
UNSPECIFIED
|
DUAL
|
Total Power Output-Max |
45.1 W
|
45.1 W
|
Trim/Adjustable Output |
NO
|
NO
|
Base Number Matches |
1
|
2
|
Package Description |
|
Module-4
|
Factory Lead Time |
|
19 Weeks, 3 Days
|
Length |
|
87 mm
|
Number of Terminals |
|
4
|
Seated Height-Max |
|
29.5 mm
|
Width |
|
52 mm
|
|
|
|