MPQ2166GDE-AEC1
vs
XC9281B33D0R-G
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MONOLITHIC POWER SYSTEMS INC
|
TOREX SEMICONDUCTOR LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
DUAL SWITCHING CONTROLLER
|
SWITCHING REGULATOR
|
Control Mode |
CURRENT-MODE
|
|
Control Technique |
PULSE WIDTH MODULATION
|
|
Input Voltage-Max |
6 V
|
|
Input Voltage-Min |
2.7 V
|
|
Input Voltage-Nom |
5 V
|
|
JESD-30 Code |
R-XQCC-N18
|
|
Length |
3 mm
|
|
Number of Functions |
1
|
|
Number of Terminals |
18
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
5.6 A
|
|
Output Voltage-Max |
5.5 V
|
|
Output Voltage-Min |
0.6 V
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Code |
VQCCN
|
|
Package Equivalence Code |
LCC18,.08X.12,16
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
CHIP CARRIER, VERY THIN PROFILE
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
1 mm
|
|
Supply Current-Max (Isup) |
0.08 mA
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
YES
|
|
Switcher Configuration |
BUCK
|
|
Switching Frequency-Max |
3300 kHz
|
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Form |
NO LEAD
|
|
Terminal Pitch |
0.4 mm
|
|
Terminal Position |
QUAD
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
10
|
Width |
2 mm
|
|
Base Number Matches |
2
|
1
|
Package Description |
|
,
|
Samacsys Manufacturer |
|
Torex
|
|
|
|
Compare MPQ2166GDE-AEC1 with alternatives
Compare XC9281B33D0R-G with alternatives