MPQ2178GQHE-12-AEC1
vs
TPS62097RWKT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MONOLITHIC POWER SYSTEMS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
QFN-8
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
5.5 V
|
6 V
|
Input Voltage-Min |
2.5 V
|
2.5 V
|
Input Voltage-Nom |
3.6 V
|
3.6 V
|
JESD-30 Code |
R-PDSO-N8
|
S-PXSS-N11
|
JESD-609 Code |
e3
|
e4
|
Length |
2 mm
|
2 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
11
|
Operating Temperature-Max |
150 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
2 A
|
2 A
|
Output Voltage-Max |
5 V
|
3.3 V
|
Output Voltage-Min |
0.6 V
|
0.8 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSON
|
|
Package Equivalence Code |
SOLCC8,.06,20
|
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE
|
SPECIAL SHAPE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
1 mm
|
1 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK
|
BUCK
|
Switching Frequency-Max |
2640 kHz
|
2500 kHz
|
Terminal Finish |
MATTE TIN
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
DUAL
|
UNSPECIFIED
|
Width |
1.5 mm
|
2 mm
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
Texas Instruments
|
Additional Feature |
|
ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 6V
|
Number of Outputs |
|
1
|
Temperature Grade |
|
AUTOMOTIVE
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare MPQ2178GQHE-12-AEC1 with alternatives
Compare TPS62097RWKT with alternatives