MPQ8632GLE-6
vs
MPQ8632DGLE-6
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MONOLITHIC POWER SYSTEMS INC
|
MONOLITHIC POWER SYSTEMS INC
|
Package Description |
QFN-16
|
QFN-16
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
18 V
|
18 V
|
Input Voltage-Min |
4.5 V
|
4.5 V
|
Input Voltage-Nom |
12 V
|
12 V
|
JESD-30 Code |
R-XQCC-N16
|
R-XXSS-N16
|
JESD-609 Code |
e3
|
e3
|
Length |
4 mm
|
4 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
6 A
|
|
Output Voltage-Max |
13 V
|
|
Output Voltage-Min |
0.611 V
|
|
Output Voltage-Nom |
1.2 V
|
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
VQCCN
|
|
Package Equivalence Code |
LCC16(UNSPEC)
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, VERY THIN PROFILE
|
SPECIAL SHAPE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
1 mm
|
1 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK
|
BUCK
|
Switching Frequency-Max |
1000 kHz
|
1000 kHz
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
QUAD
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
40
|
40
|
Width |
3 mm
|
3 mm
|
Base Number Matches |
2
|
2
|
Additional Feature |
|
ADJUSTABLE OUTPUT MODE FROM 0.611V TO 13V
|
|
|
|
Compare MPQ8632GLE-6 with alternatives
Compare MPQ8632DGLE-6 with alternatives