MPQ8632GLE-8-Z
vs
FAN2315AMPX
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MONOLITHIC POWER SYSTEMS INC
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description |
3 X 4 MM, MO-220, QFN-16
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
24 Weeks
|
|
Samacsys Manufacturer |
Monolithic Power Systems (MPS)
|
|
Additional Feature |
ADJUSTABLE OUTPUT VOLTAGE RANGE FROM 0.611 V TO 13 V, ALSO OPERATES WITH SUPPLY RANGE 2.5 V TO 18 V
|
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Technique |
PULSE WIDTH MODULATION
|
|
Input Voltage-Max |
18 V
|
|
Input Voltage-Min |
4.5 V
|
|
Input Voltage-Nom |
12 V
|
|
JESD-30 Code |
R-XXSS-N16
|
|
JESD-609 Code |
e3
|
|
Length |
4 mm
|
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
|
Number of Terminals |
16
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SPECIAL SHAPE
|
|
Seated Height-Max |
1 mm
|
|
Surface Mount |
YES
|
|
Switcher Configuration |
BUCK
|
|
Switching Frequency-Max |
1000 kHz
|
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
NO LEAD
|
|
Terminal Position |
UNSPECIFIED
|
|
Width |
3 mm
|
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
QFN
|
Pin Count |
|
34
|
Manufacturer Package Code |
|
34LD, CLIPBONDED PQFN, TINYBUCK 3, 5.5X5.0 MM
|
|
|
|