MPS-A13 vs 2SC2308C feature comparison

MPS-A13 General Electric Solid State

Buy Now Datasheet

2SC2308C Hitachi Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer GENERAL ELECTRIC SOLID STATE HITACHI LTD
Package Description , CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 0.1 A
Configuration DARLINGTON SINGLE
DC Current Gain-Min (hFE) 10000 160
Operating Temperature-Max 150 °C 125 °C
Polarity/Channel Type NPN NPN
Surface Mount NO NO
Transition Frequency-Nom (fT) 125 MHz 230 MHz
Base Number Matches 4 2
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Power Dissipation-Max (Abs) 0.2 W
Qualification Status Not Qualified
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM

Compare 2SC2308C with alternatives