MPS4124 vs MPS4124RLRP feature comparison

MPS4124 Continental Device India Ltd

Buy Now Datasheet

MPS4124RLRP Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD MOTOROLA INC
Part Package Code TO-92
Package Description PLASTIC, TO-92, 3 PIN CYLINDRICAL, O-PBCY-T3
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.2 A 0.2 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 60 60
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.625 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 170 MHz 170 MHz
Base Number Matches 1 1
HTS Code 8541.29.00.75
Collector-Base Capacitance-Max 4 pF
Collector-Emitter Voltage-Max 25 V
Power Dissipation Ambient-Max 1.5 W
Transistor Application AMPLIFIER
VCEsat-Max 0.3 V

Compare MPS4124 with alternatives

Compare MPS4124RLRP with alternatives