MPS4250 vs MPS6521D74Z feature comparison

MPS4250 Motorola Semiconductor Products

Buy Now Datasheet

MPS6521D74Z Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Additional Feature LOW NOISE LOW NOISE
Collector Current-Max (IC) 0.2 A 0.1 A
Collector-Base Capacitance-Max 6 pF
Collector-Emitter Voltage-Max 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 250 300
JEDEC-95 Code TO-226AA TO-92
JESD-30 Code O-PBCY-W3 O-PBCY-T3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP NPN
Power Dissipation Ambient-Max 1.5 W
Power Dissipation-Max (Abs) 0.2 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 450 MHz
VCEsat-Max 0.25 V
Base Number Matches 8 1
Package Description CYLINDRICAL, O-PBCY-T3

Compare MPS6521D74Z with alternatives