MPS4250ARLRM
vs
BC640/D74Z
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ONSEMI
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
TO-92
|
|
Package Description |
CASE 29-11, TO-226, 3 PIN
|
CYLINDRICAL, O-PBCY-T3
|
Pin Count |
3
|
|
Manufacturer Package Code |
CASE 29-11
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
4 Weeks
|
|
Collector-Emitter Voltage-Max |
40 V
|
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
250
|
25
|
JEDEC-95 Code |
TO-92
|
TO-92
|
JESD-30 Code |
O-PBCY-T3
|
O-PBCY-T3
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
235
|
|
Polarity/Channel Type |
PNP
|
PNP
|
Power Dissipation-Max (Abs) |
0.625 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
HIGH CURRENT DRIVER
|
Collector Current-Max (IC) |
|
1.5 A
|
Transistor Application |
|
AMPLIFIER
|
Transition Frequency-Nom (fT) |
|
130 MHz
|
|
|
|
Compare MPS4250ARLRM with alternatives
Compare BC640/D74Z with alternatives