MPS4250G
vs
BC640-10-T/R
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
NXP SEMICONDUCTORS
Part Package Code
TO-92
Package Description
LEAD FREE, CASE 29-10, TO-92, 3 PIN
CYLINDRICAL, O-PBCY-T3
Pin Count
3
Manufacturer Package Code
CASE 29-10
Reach Compliance Code
unknown
unknown
Collector Current-Max (IC)
0.05 A
1 A
Collector-Emitter Voltage-Max
40 V
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
250
63
JEDEC-95 Code
TO-226
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
JESD-609 Code
e1
Moisture Sensitivity Level
NOT SPECIFIED
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
PNP
PNP
Qualification Status
COMMERCIAL
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN SILVER COPPER
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
ECCN Code
EAR99
Operating Temperature-Max
150 °C
Transistor Application
AMPLIFIER
Transition Frequency-Nom (fT)
100 MHz
VCEsat-Max
0.5 V
Compare MPS4250G with alternatives
Compare BC640-10-T/R with alternatives