MPS4250G vs MPS6523D26Z feature comparison

MPS4250G Rochester Electronics LLC

Buy Now Datasheet

MPS6523D26Z Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TO-92
Package Description LEAD FREE, CASE 29-10, TO-92, 3 PIN CYLINDRICAL, O-PBCY-T3
Pin Count 3
Manufacturer Package Code CASE 29-10
Reach Compliance Code unknown compliant
Collector Current-Max (IC) 0.05 A 0.5 A
Collector-Emitter Voltage-Max 40 V 25 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 250 300
JEDEC-95 Code TO-226 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e1 e3
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP PNP
Qualification Status COMMERCIAL Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
ECCN Code EAR99
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.625 W
Transistor Application SWITCHING
Transition Frequency-Nom (fT) 340 MHz

Compare MPS4250G with alternatives

Compare MPS6523D26Z with alternatives