MPS6521
vs
MPS6521RLRA
feature comparison
Pbfree Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ONSEMI
|
ONSEMI
|
Part Package Code |
TO-92
|
TO-92 (TO-226) 5.33mm Body Height
|
Package Description |
CASE 29-11, TO-226, 3 PIN
|
CASE 29-11, TO-226, 3 PIN
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
29-11
|
29-11
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
4 Weeks
|
4 Weeks
|
Samacsys Manufacturer |
onsemi
|
onsemi
|
Additional Feature |
LOW NOISE
|
LOW NOISE
|
Collector Current-Max (IC) |
0.1 A
|
0.1 A
|
Collector-Emitter Voltage-Max |
25 V
|
25 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
300
|
300
|
JEDEC-95 Code |
TO-92
|
TO-92
|
JESD-30 Code |
O-PBCY-T3
|
O-PBCY-T3
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
235
|
235
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
0.625 W
|
0.625 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
340 MHz
|
340 MHz
|
Base Number Matches |
10
|
2
|
|
|
|
Compare MPS6521 with alternatives
Compare MPS6521RLRA with alternatives