MPS6523 vs BC640TA feature comparison

MPS6523 Fairchild Semiconductor Corporation

Buy Now Datasheet

BC640TA Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Part Package Code TO-92 TO-92
Pin Count 3 3
Manufacturer Package Code 3LD, TO-92, MOLDED, STD STRAIGHT LD (NO EOL CODE)
Reach Compliance Code compliant unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.5 A 1 A
Collector-Emitter Voltage-Max 25 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 300 25
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e1 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.625 W
Qualification Status Not Qualified COMMERCIAL
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 340 MHz 100 MHz
Base Number Matches 25 3
Package Description TO-92, 3 PIN
Moisture Sensitivity Level NOT APPLICABLE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE

Compare MPS6523 with alternatives

Compare BC640TA with alternatives