MPS6523-AMMO
vs
MPS6523LEADFREE
feature comparison
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
|
Package Description |
CYLINDRICAL, O-PBCY-T3
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
Additional Feature |
LOW NOISE
|
|
Collector Current-Max (IC) |
0.1 A
|
|
Collector-Base Capacitance-Max |
3.5 pF
|
|
Collector-Emitter Voltage-Max |
25 V
|
|
Configuration |
SINGLE
|
|
DC Current Gain-Min (hFE) |
300
|
|
JEDEC-95 Code |
TO-92
|
|
JESD-30 Code |
O-PBCY-T3
|
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
ROUND
|
|
Package Style |
CYLINDRICAL
|
|
Polarity/Channel Type |
PNP
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
BOTTOM
|
|
Transistor Application |
AMPLIFIER
|
|
Transistor Element Material |
SILICON
|
|
VCEsat-Max |
0.5 V
|
|
Base Number Matches |
1
|
|
|
|
|
Compare MPS6523-AMMO with alternatives