MPS6523-T/R vs BC640ZL1 feature comparison

MPS6523-T/R NXP Semiconductors

Buy Now Datasheet

BC640ZL1 onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS ON SEMICONDUCTOR
Part Package Code TO-92 TO-92
Package Description CYLINDRICAL, O-PBCY-T3 CASE 29-11, TO-226, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE EUROPEAN PART NUMBER
Collector Current-Max (IC) 0.1 A 0.5 A
Collector-Base Capacitance-Max 3.5 pF
Collector-Emitter Voltage-Max 25 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 300 40
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
VCEsat-Max 0.5 V
Base Number Matches 1 4
Rohs Code No
Manufacturer Package Code CASE 29-11
JESD-609 Code e0
Peak Reflow Temperature (Cel) 235
Power Dissipation-Max (Abs) 0.8 W
Terminal Finish TIN LEAD
Transition Frequency-Nom (fT) 150 MHz

Compare MPS6523-T/R with alternatives

Compare BC640ZL1 with alternatives