If you like Findchips… You will love Findchips PRO. Try it Now.

MPS6523G vs BC640G feature comparison

MPS6523G ON Semiconductor

Buy Now Datasheet

BC640G Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ON SEMICONDUCTOR ROCHESTER ELECTRONICS LLC
Part Package Code TO-92 TO-92
Package Description LEAD FREE, CASE 29-11, TO-226, 3 PIN LEAD FREE, CASE 29-11, TO-226, 3 PIN
Pin Count 3 3
Manufacturer Package Code 29-11 CASE 29-11
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.21.00.75
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.1 A 0.5 A
Collector-Emitter Voltage-Max 25 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 300 40
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e1 e1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.625 W
Qualification Status Not Qualified COMMERCIAL
Surface Mount NO NO
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) TIN SILVER COPPER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 40
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 340 MHz 150 MHz
Base Number Matches 1 1
Rohs Code Yes

Compare MPS6523G with alternatives

Compare BC640G with alternatives