If you like Findchips… You will love Findchips PRO. Try it Now.

MPS6523G vs BC640 feature comparison

MPS6523G Rochester Electronics LLC

Buy Now Datasheet

BC640 Continental Device India Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer ROCHESTER ELECTRONICS LLC CONTINENTAL DEVICE INDIA LTD
Part Package Code TO-92 TO-92
Package Description LEAD FREE, CASE 29-11, TO-226, 3 PIN CYLINDRICAL, O-PBCY-T3
Pin Count 3 3
Manufacturer Package Code CASE 29-11
Reach Compliance Code unknown compliant
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.1 A 1 A
Collector-Emitter Voltage-Max 25 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 300 40
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e1
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP PNP
Qualification Status COMMERCIAL Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 340 MHz 150 MHz
Base Number Matches 2 23
ECCN Code EAR99
HTS Code 8541.21.00.75
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.8 W

Compare MPS6523G with alternatives

Compare BC640 with alternatives